AD8370ARE-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.907
Unit Price: €12.78000
Datasheet
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
16 TSSOP

AD8370ARE-REEL7

DigiKey Part Number
AD8370ARE-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8370ARE-REEL7
Description
IC VARIABLE GAIN 1 CIRC 16TSSOP
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8370ARE-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
5750V/µs
-3db Bandwidth
750 MHz
Current - Input Bias
400 pA
Current - Supply
79mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes