Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
16 TSSOP

AD8370AREZ-RL7

DigiKey Part Number
AD8370AREZ-RL7TR-ND - Tape & Reel (TR)
AD8370AREZ-RL7CT-ND - Cut Tape (CT)
AD8370AREZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8370AREZ-RL7
Description
IC VARIABLE GAIN 1 CIRC 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD8370AREZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
5750V/µs
-3db Bandwidth
750 MHz
Current - Input Bias
400 pA
Current - Supply
79mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.78000€12.78
10€10.11000€101.10
25€9.44120€236.03
100€8.98540€898.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€7.97175€7,971.75
Manufacturers Standard Package
Unit Price without VAT:€12.78000
Unit Price with VAT:€15.33600