AD810AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 205
Unit Price: €10.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: €9.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €8.61120
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: €5.21000
Datasheet
Video Amp, 1 Current Feedback 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Amp, 1 Current Feedback 8-PDIP
505~N-8~N~8

AD810AN

DigiKey Part Number
AD810AN-ND
Manufacturer
Manufacturer Product Number
AD810AN
Description
IC AMP CURRENT FEEDBACK 8DIP
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD810AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
80 MHz
Slew Rate
1000V/µs
Current - Supply
6.8 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes