


LT1228CN8#PBF | |
|---|---|
DigiKey Part Number | LT1228CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1228CN8#PBF |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1228CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3500V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.72000 | €9.72 |
| 10 | €7.60800 | €76.08 |
| 50 | €6.76500 | €338.25 |
| 100 | €6.50380 | €650.38 |
| 250 | €6.22804 | €1,557.01 |
| 500 | €6.06190 | €3,030.95 |
| 1.000 | €5.92509 | €5,925.09 |
| Unit Price without VAT: | €9.72000 |
|---|---|
| Unit Price with VAT: | €11.66400 |

