AD7575JRZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €9.63925
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €8.73959
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: €21.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €15.67998
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: €18.93000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7575JRZ

DigiKey Part Number
AD7575JRZ-ND
Manufacturer
Manufacturer Product Number
AD7575JRZ
Description
IC ADC 8BIT 18-SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7575JRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes