
MAX165BCWN+ | |
|---|---|
DigiKey Part Number | MAX165BCWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX165BCWN+ |
Description | IC ADC 8BIT 18-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX165BCWN+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 8 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 18-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.77000 | €21.77 |
| 10 | €17.50000 | €175.00 |
| 40 | €15.98225 | €639.29 |
| 120 | €15.13517 | €1,816.22 |
| 280 | €14.63896 | €4,098.91 |
| 520 | €14.34421 | €7,458.99 |
| Unit Price without VAT: | €21.77000 |
|---|---|
| Unit Price with VAT: | €26.12400 |

