


AD7541AJNZ | |
|---|---|
DigiKey Part Number | AD7541AJNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7541AJNZ |
Description | IC DAC 12BIT 18-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AJNZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 18-PDIP |
Differential Output Yes | Mounting Type Through Hole |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7541AJN#PBF | Analog Devices Inc. | 48 | LTC7541AJN#PBF-ND | €10.50000 | Direct |
| LTC7541ABN#PBF | Analog Devices Inc. | 40 | LTC7541ABN#PBF-ND | €18.77000 | Similar |
| MX7541AKN+ | Analog Devices Inc./Maxim Integrated | 18 | MX7541AKN+-ND | €19.30000 | Similar |
| MX7541JN+ | Analog Devices Inc./Maxim Integrated | 12 | MX7541JN+-ND | €20.34000 | Similar |
| MX7541AJN+ | Analog Devices Inc./Maxim Integrated | 58 | MX7541AJN+-ND | €17.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.06000 | €38.06 |
| 20 | €29.76150 | €595.23 |
| 40 | €28.64850 | €1,145.94 |
| 100 | €27.47340 | €2,747.34 |
| 260 | €26.53123 | €6,898.12 |
| Unit Price without VAT: | €38.06000 |
|---|---|
| Unit Price with VAT: | €45.67200 |

