12 Bit Digital to Analog Converter 1 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7541AJN+

DigiKey Part Number
MX7541AJN+-ND
Manufacturer
Manufacturer Product Number
MX7541AJN+
Description
IC DAC 12BIT 18-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7541AJN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V ~ 16V
Packaging
Tube
Voltage - Supply, Digital
5V ~ 16V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
600ns (Typ)
Package / Case
18-DIP (0.300", 7.62mm)
Output Type
Current - Unbuffered
Supplier Device Package
18-PDIP
Differential Output
Yes
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€17.66000€17.66
20€13.40450€268.09
40€12.83350€513.34
100€12.23050€1,223.05
260€11.74692€3,054.20
500€11.48338€5,741.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€17.66000
Unit Price with VAT:€21.19200