AD7506KN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 11
Unit Price: €71.24000
Datasheet
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
28 PDIP

AD7506KN

DigiKey Part Number
AD7506KN-ND
Manufacturer
Manufacturer Product Number
AD7506KN
Description
IC MUX 16:1 450OHM 28DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7506KN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
18Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 40pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes