


AD7506KNZ | |
|---|---|
DigiKey Part Number | AD7506KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7506KNZ |
Description | IC MUX 16:1 450OHM 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 450Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7506KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 18Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 40pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.24000 | €71.24 |
| 13 | €58.38385 | €758.99 |
| 26 | €56.22731 | €1,461.91 |
| 104 | €52.99106 | €5,511.07 |
| Unit Price without VAT: | €71.24000 |
|---|---|
| Unit Price with VAT: | €85.48800 |

