MX7226KN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 193
Unit Price: €36.75000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 12.973
Unit Price: €9.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €82.98000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.887
Unit Price: €9.78000
Datasheet
8 Bit Digital to Analog Converter 4 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7226KN

DigiKey Part Number
MX7226KN-ND
Manufacturer
Manufacturer Product Number
MX7226KN
Description
IC DAC 8BIT 20-PDIP
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MX7226KN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Obsolete
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
4µs
Package / Case
20-DIP (0.300", 7.62mm)
Output Type
Voltage - Buffered
Supplier Device Package
20-PDIP
Differential Output
No
Mounting Type
Through Hole
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX7226KN+Analog Devices Inc./Maxim Integrated193MX7226KN+-ND€36.75000Direct
TLC7226CNRochester Electronics, LLC12.9732156-TLC7226CN-ND€9.25000Direct
AD7226KNZAnalog Devices Inc.0AD7226KNZ-ND€82.98000Similar
TLC7226INRochester Electronics, LLC4.8872156-TLC7226IN-ND€9.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable