
TLC7226CN | |
|---|---|
DigiKey Part Number | 296-3018-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7226CN |
Description | IC DAC 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7226CN Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 11.4V ~ 16.5V, -5.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 4 | Package / Case 20-DIP (0.300", 7.62mm) |
Settling Time 20µs | Supplier Device Package 20-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.25000 | €9.25 |
| 20 | €6.83150 | €136.63 |
| 40 | €6.50750 | €260.30 |
| 100 | €6.16550 | €616.55 |
| 260 | €5.89131 | €1,531.74 |
| 500 | €5.74182 | €2,870.91 |
| 1.000 | €5.61068 | €5,610.68 |
| Unit Price without VAT: | €9.25000 |
|---|---|
| Unit Price with VAT: | €11.10000 |

