Direct

MAX903CSA-T | |
|---|---|
DigiKey Part Number | MAX903CSA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX903CSA-T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 4mA, 3mA, 1.5mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX903CSA+T | Analog Devices Inc./Maxim Integrated | 3.025 | 175-MAX903CSA+TCT-ND | €13.67000 | Direct |


