
MAX903CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX903CSA+TTR-ND - Tape & Reel (TR) 175-MAX903CSA+TCT-ND - Cut Tape (CT) 175-MAX903CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX903CSA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX903CSA+T Models |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 4mA, 3mA, 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.67000 | €13.67 |
| 10 | €10.82300 | €108.23 |
| 25 | €10.11240 | €252.81 |
| 100 | €9.36250 | €936.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €8.35324 | €20,883.10 |
| Unit Price without VAT: | €13.67000 |
|---|---|
| Unit Price with VAT: | €16.40400 |


