
MAX6501UKP125+T | |
|---|---|
DigiKey Part Number | 175-MAX6501UKP125+TTR-ND - Tape & Reel (TR) 175-MAX6501UKP125+TCT-ND - Cut Tape (CT) 175-MAX6501UKP125+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6501UKP125+T |
Description | IC TEMP SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat 125°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6501UKP125+T Models |
Category | Output Function /OverTemp |
Manufacturer Analog Devices Inc./Maxim Integrated | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 30µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 135°C |
Switching Temperature 125°C | Mounting Type Surface Mount |
Accuracy ±6°C | Package / Case SC-74A, SOT-753 |
Current - Output (Max) 20mA | Supplier Device Package SOT-23-5 |
Output Type Open Drain | Base Product Number |
Output Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 5 | €2.17200 | €10.86 |
| 10 | €2.07400 | €20.74 |
| 25 | €1.95640 | €48.91 |
| 50 | €1.87620 | €93.81 |
| 100 | €1.80280 | €180.28 |
| 500 | €1.65514 | €827.57 |
| 1.000 | €1.60018 | €1,600.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.53444 | €3,836.10 |
| 5.000 | €1.48946 | €7,447.30 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |


