
MAX5048AATT+T | |
|---|---|
DigiKey Part Number | 175-MAX5048AATT+TTR-ND - Tape & Reel (TR) 175-MAX5048AATT+TCT-ND - Cut Tape (CT) 175-MAX5048AATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5048AATT+T |
Description | IC GATE DRVR LOW-SIDE 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5048AATT+T Models |
Category | Voltage - Supply 4V ~ 12.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 1.3A, 7.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 3.2ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 6-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.13000 | €8.13 |
| 10 | €6.32000 | €63.20 |
| 25 | €5.86960 | €146.74 |
| 100 | €5.37490 | €537.49 |
| 250 | €5.27940 | €1,319.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €4.75620 | €11,890.50 |
| Unit Price without VAT: | €8.13000 |
|---|---|
| Unit Price with VAT: | €9.75600 |


