Direct

MAX5155AEEE+ | |
|---|---|
DigiKey Part Number | 505-MAX5155AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5155AEEE+ |
Description | IC DAC 12BIT DUAL LP SER 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter |
Datasheet | Datasheet |
EDA/CAD Models | MAX5155AEEE+ Models |
Category | Part Status Active |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Bits 12 |
Packaging Tube | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5155AEEE+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX5155AEEE+-ND | €22.44760 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €22.44760 | €2,244.76 |
| Unit Price without VAT: | €22.44760 |
|---|---|
| Unit Price with VAT: | €26.93712 |


