
MAX5155ACEE+ | |
|---|---|
DigiKey Part Number | MAX5155ACEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5155ACEE+ |
Description | IC DAC 12BIT 16-QSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5155ACEE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 15µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5155ACEE+ | Analog Devices Inc./Maxim Integrated | 6 | MAX5155ACEE+-ND | €23.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.47000 | €23.47 |
| Unit Price without VAT: | €23.47000 |
|---|---|
| Unit Price with VAT: | €28.16400 |

