
MAX509BCWP+ | |
|---|---|
DigiKey Part Number | MAX509BCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX509BCWP+ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX509BCWP+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) -, ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature 0°C ~ 70°C |
Settling Time 6µs (Typ) | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX509BCWP+ | Analog Devices Inc./Maxim Integrated | 11 | MAX509BCWP+-ND | €20.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.58000 | €20.58 |
| 10 | €16.50400 | €165.04 |
| 36 | €15.15056 | €545.42 |
| 108 | €14.32028 | €1,546.59 |
| 252 | €13.83373 | €3,486.10 |
| 504 | €13.51353 | €6,810.82 |
| Unit Price without VAT: | €20.58000 |
|---|---|
| Unit Price with VAT: | €24.69600 |

