Direct

MAX4582CPE | |
|---|---|
DigiKey Part Number | MAX4582CPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX4582CPE |
Description | IC SWITCH SP4T X 2 80OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582CPE Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 10pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 80Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4582CPE+ | Analog Devices Inc./Maxim Integrated | 38 | MAX4582CPE+-ND | €5.95000 | Direct |


