2 Circuit IC Switch 4:1 80Ohm 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4582CPE+

DigiKey Part Number
MAX4582CPE+-ND
Manufacturer
Manufacturer Product Number
MAX4582CPE+
Description
IC SWITCH SP4T X 2 80OHM 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 80Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX4582CPE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
0.5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SP4T
Crosstalk
-96dB @ 1MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
2
Mounting Type
Through Hole
On-State Resistance (Max)
80Ohm
Package / Case
16-DIP (0.300", 7.62mm)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
16-PDIP
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€5.95000€5.95
10€4.58400€45.84
25€4.24160€106.04
100€3.86560€386.56
250€3.68624€921.56
500€3.57814€1,789.07
1.000€3.48919€3,489.19
2.500€3.39527€8,488.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.95000
Unit Price with VAT:€7.14000