MAX4566EEE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €4.99980
Datasheet
Video Switch IC 1 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4566EEE+

DigiKey Part Number
MAX4566EEE+-ND
Manufacturer
Manufacturer Product Number
MAX4566EEE+
Description
IC VIDEO SWITCH DUAL SPST 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4566EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:2
Switch Circuit
4PST
Number of Channels
1
On-State Resistance (Max)
60Ohm
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
-3db Bandwidth
350MHz
Features
Bi-Directional, Break-Before-Make, T-Switch Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€4.99980€499.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.99980
Unit Price with VAT:€5.99976