Direct
Similar
Similar
Similar
Similar
Similar

MAX4471ESA-T | |
|---|---|
DigiKey Part Number | MAX4471ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4471ESA-T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4471ESA-T Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 36 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4471ESA+T | Analog Devices Inc./Maxim Integrated | 2.750 | 175-MAX4471ESA+TCT-ND | €2.79000 | Direct |
| LMR932F-GE2 | Rohm Semiconductor | 1.450 | LMR932F-GE2CT-ND | €0.64000 | Similar |
| MCP6442-E/SN | Microchip Technology | 131 | MCP6442-E/SN-ND | €1.01000 | Similar |
| MCP6442T-E/SN | Microchip Technology | 0 | MCP6442T-E/SN-ND | €0.86384 | Similar |
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | €0.96000 | Similar |





