
MAX4471ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4471ESA+TTR-ND - Tape & Reel (TR) 175-MAX4471ESA+TCT-ND - Cut Tape (CT) 175-MAX4471ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4471ESA+T |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4471ESA+T Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.002V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 9 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.79000 | €2.79 |
| 10 | €2.09400 | €20.94 |
| 25 | €1.91960 | €47.99 |
| 100 | €1.72730 | €172.73 |
| 250 | €1.63584 | €408.96 |
| 500 | €1.61244 | €806.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.48736 | €3,718.40 |
| 5.000 | €1.45849 | €7,292.45 |
| Unit Price without VAT: | €2.79000 |
|---|---|
| Unit Price with VAT: | €3.34800 |

