MAX4378TASD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 168
Unit Price: €4.27000
Datasheet
Current Sense Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4378TASD

DigiKey Part Number
MAX4378TASD-ND
Manufacturer
Manufacturer Product Number
MAX4378TASD
Description
IC CURR SENSE 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4378TASD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x4 Channels)
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
28 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
10V/µs
Supplier Device Package
14-SOIC
-3db Bandwidth
2 MHz
Base Product Number
Current - Input Bias
120 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4378TASD+Analog Devices Inc./Maxim Integrated168MAX4378TASD+-ND€4.27000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable