Current Sense Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4378TASD+

DigiKey Part Number
MAX4378TASD+-ND
Manufacturer
Manufacturer Product Number
MAX4378TASD+
Description
IC CURR SENSE 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4378TASD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA (x4 Channels)
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
28 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
10V/µs
Supplier Device Package
14-SOIC
-3db Bandwidth
2 MHz
Base Product Number
Current - Input Bias
120 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Factory Stock: 1.450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.27000€4.27
10€3.24800€32.48
50€2.83960€141.98
100€2.71330€271.33
250€2.57976€644.94
500€2.49928€1,249.64
1.000€2.43305€2,433.05
2.500€2.36315€5,907.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.27000
Unit Price with VAT:€5.12400