Direct

MAX1856EUB+ | |
|---|---|
DigiKey Part Number | MAX1856EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1856EUB+ |
Description | IC REG CTRLR CBL MOD 1OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 1 Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1856EUB+ Models |
Category | Voltage - Output -24V, -72V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Controller, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 10-uMAX/uSOP |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1856EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1856EUB+-ND | €6.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.16000 | €6.16 |
| 10 | €4.74800 | €47.48 |
| 50 | €4.18200 | €209.10 |
| 100 | €4.00700 | €400.70 |
| 250 | €3.82224 | €955.56 |
| 500 | €3.71086 | €1,855.43 |
| 1.000 | €3.61921 | €3,619.21 |
| Unit Price without VAT: | €6.16000 |
|---|---|
| Unit Price with VAT: | €7.39200 |


