Direct

MAX1856EUB | |
|---|---|
DigiKey Part Number | MAX1856EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX1856EUB |
Description | IC REG CTRLR CBL MOD 1OUT 10UMAX |
Customer Reference | |
Detailed Description | - Controller, Satellite Boxes, xDSL and Cable Modems Voltage Regulator IC 1 Output 10-uMAX/uSOP |
EDA/CAD Models | MAX1856EUB Models |
Category | Voltage - Output -24V, -72V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Applications Controller, Satellite Boxes, xDSL and Cable Modems | Supplier Device Package 10-uMAX/uSOP |
Voltage - Input 3V ~ 28V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1856EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1856EUB+-ND | €6.16000 | Direct |


