
MAX16171ATA/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX16171ATA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16171ATA/VY+ |
Description | IDEAL DIODE CONTROLLER WITH REVE |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16171ATA/VY+ Models |
Category | Voltage - Supply 4V ~ 57V |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications Redundant Power Supplies, Telecom Infrastructure |
Packaging Strip | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type N+1 ORing Controller | Mounting Type Surface Mount, Wettable Flank |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 1:1 | Supplier Device Package 8-TDFN-CU (2x3) |
Internal Switch(s) No | Base Product Number |
Current - Supply 150 µA |










