MAX154BCNG+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 44
Unit Price: €15.51000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.78978
Datasheet
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX154BCNG+

DigiKey Part Number
505-MAX154BCNG+-ND
Manufacturer
Manufacturer Product Number
MAX154BCNG+
Description
IC ADC 8BIT 24-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4 Input 1 Flash 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX154BCNG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
Flash
Packaging
Tube
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
400k
Features
Selectable Address
Number of Inputs
4
Operating Temperature
0°C ~ 70°C
Input Type
Single Ended
Package / Case
24-DIP (0.300", 7.62mm)
Data Interface
Parallel
Supplier Device Package
24-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX154ACNG+Analog Devices Inc./Maxim Integrated44MAX154ACNG+-ND€15.51000Parametric Equivalent
MAX154BCNG+Analog Devices Inc./Maxim Integrated0505-MAX154BCNG+-ND€11.78978Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tube
QuantityUnit PriceExt Price
45€11.78978€530.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.78978
Unit Price with VAT:€14.14774