
LY T66F-BABB-4D-1-20-R33 | |
|---|---|
DigiKey Part Number | 475-LYT66F-BABB-4D-1-20-R33TR-ND - Tape & Reel (TR) 475-LYT66F-BABB-4D-1-20-R33CT-ND - Cut Tape (CT) 475-LYT66F-BABB-4D-1-20-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY T66F-BABB-4D-1-20-R33 |
Description | LED YELLOW 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Viewing Angle | 55° | |
Mounting Type | ||
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28600 | €2.86 |
| 100 | €0.20470 | €20.47 |
| 500 | €0.16814 | €84.07 |
| 1.000 | €0.15613 | €156.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14591 | €291.82 |
| 4.000 | €0.13722 | €548.88 |
| 6.000 | €0.13276 | €796.56 |
| 10.000 | €0.12773 | €1,277.30 |
| 14.000 | €0.12473 | €1,746.22 |
| 20.000 | €0.12181 | €2,436.20 |
| 50.000 | €0.11535 | €5,767.50 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |



