Parametric Equivalent

KY DMLQ31.23-HZJY-45-J3T3-350-R18-XX | |
|---|---|
DigiKey Part Number | 475-KYDMLQ31.23-HZJY-45-J3T3-350-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLQ31.23-HZJY-45-J3T3-350-R18-XX |
Description | LED SYNIOS P2720 YLW 589NM 1108 |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 589nm (586nm ~ 592nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 50lm (39lm ~ 61lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 589nm (586nm ~ 592nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 62 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KY DMLQ32.23-7H6J-35-J3T3-350-R18 | ams-OSRAM USA INC. | 3.715 | 475-KYDMLQ32.23-7H6J-35-J3T3CT-ND | €0.79000 | Parametric Equivalent |


