
KY DMLQ32.23-7H6J-35-J3T3-350-R18 | |
|---|---|
DigiKey Part Number | 475-KYDMLQ32.23-7H6J-35-J3T3TR-ND - Tape & Reel (TR) 475-KYDMLQ32.23-7H6J-35-J3T3CT-ND - Cut Tape (CT) 475-KYDMLQ32.23-7H6J-35-J3T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KY DMLQ32.23-7H6J-35-J3T3-350-R18 |
Description | MID-POWER LED FOR SIGNALING APPL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Yellow 588nm (583nm ~ 592nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 800mA |
Mfr | Luminous Flux @ Current/Temperature 46lm (36lm ~ 56lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 588nm (583nm ~ 592nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.55V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 52 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.55200 | €5.52 |
| 100 | €0.40590 | €40.59 |
| 500 | €0.34064 | €170.32 |
| 1.000 | €0.31926 | €319.26 |
| 2.000 | €0.30111 | €602.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.27272 | €1,090.88 |
| 8.000 | €0.26013 | €2,081.04 |
| 12.000 | €0.25369 | €3,044.28 |
| 20.000 | €0.24641 | €4,928.20 |
| 28.000 | €0.24209 | €6,778.52 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

