KW CSLPM2.CC-8L8M-4L8N-0-700-S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 245
Unit Price: €1.22000
Datasheet
Image for KW CSLPM2.CC-8L8M-4L8N-0-700-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CSLPM2.CC-8L8M-4L8N-0-700-S

DigiKey Part Number
475-KWCSLPM2.CC-8L8M-4L8N-0-700-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW CSLPM2.CC-8L8M-4L8N-0-700-S
Description
LED OSLON NEUT WHT 4000K CSMD
Customer Reference
Detailed Description
LED Lighting OSLON® Square Flat White, Neutral 4000K 2.85V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
CSMD
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
220lm (159lm ~ 280lm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
110 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW CSLPM2.PC-7M7N-4C8E-0-700-Sams-OSRAM USA INC.245475-KWCSLPM2.PC-7M7N-4C8ECT-ND€1.22000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes