LED Lighting OSLON® Square Flat White, Cool 6500K 2.85V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW CSLPM2.PC-7M7N-4C8E-0-700-S

DigiKey Part Number
475-KWCSLPM2.PC-7M7N-4C8ETR-ND - Tape & Reel (TR)
475-KWCSLPM2.PC-7M7N-4C8ECT-ND - Cut Tape (CT)
475-KWCSLPM2.PC-7M7N-4C8EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW CSLPM2.PC-7M7N-4C8E-0-700-S
Description
LED OSLON COOL WHITE 6500K CSMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square Flat White, Cool 6500K 2.85V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.8A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
CSMD
CCT (K)
6500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
312lm (224lm ~ 400lm)
Height - Seated (Max)
0.035" (0.88mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
156 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.86200€8.62
100€0.64610€64.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.54185€325.11
1.200€0.51197€614.36
1.800€0.49663€893.93
3.000€0.47932€1,437.96
4.200€0.46902€1,969.88
6.000€0.45897€2,753.82
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.46400