Parametric Equivalent

GW PUSTA1.EM-NDQB-XX53-1-1050-R18 | |
|---|---|
DigiKey Part Number | 475-GWPUSTA1.EM-NDQB-XX53-1-1050-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PUSTA1.EM-NDQB-XX53-1-1050-R18 |
Description | LED OSCONIQ COOL WHT 5000K 3SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.75V 1.05A 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1515 (3838 Metric) |
Color | Supplier Device Package 1515 |
CCT (K) 5000K | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
Current - Test 1.05A | Height - Seated (Max) 0.089" (2.25mm) |
Voltage - Forward (Vf) (Typ) 2.75V | Thermal Resistance of Package 2°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW PUSRA1.EM-N2N7-XX53-1-700-R33 | ams-OSRAM USA INC. | 2.743 | 475-GWPUSRA1.EM-N2N7-XX53-1-700-R33CT-ND | €1.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.84960 | €1,019.52 |
| Unit Price without VAT: | €0.84960 |
|---|---|
| Unit Price with VAT: | €1.01952 |


