LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.8V 700mA 120° 1515 (3838 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.8V 700mA 120° 1515 (3838 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.EM-N2N7-XX53-1-700-R33

DigiKey Part Number
475-GWPUSRA1.EM-N2N7-XX53-1-700-R33TR-ND - Tape & Reel (TR)
475-GWPUSRA1.EM-N2N7-XX53-1-700-R33CT-ND - Cut Tape (CT)
475-GWPUSRA1.EM-N2N7-XX53-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSRA1.EM-N2N7-XX53-1-700-R33
Description
LED OSCONIQ COOL WHT 5000K 1515
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1515 (3838 Metric)
Part Status
Active
Supplier Device Package
1515
Color
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
CCT (K)
5000K
Height - Seated (Max)
0.089" (2.25mm)
Current - Test
700mA
Thermal Resistance of Package
2.3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.66000€1.66
10€1.18600€11.86
100€0.90230€90.23
500€0.77706€388.53
1.000€0.73619€736.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.68383€2,051.49
6.000€0.65725€3,943.50
9.000€0.64363€5,792.67
Manufacturers Standard Package
Unit Price without VAT:€1.66000
Unit Price with VAT:€1.99200