Parametric Equivalent
Parametric Equivalent

AHDP04-24-91PR-STA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-91PR-STA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-91PR-STA |
Description | 9 POSITION RECEPTACLE, PIN, ISOB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 24-91 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-91PN-SRA | Amphenol Sine Systems Corp | 0 | 889-AHDP04-24-91PN-SRA-ND | €11.51000 | Parametric Equivalent |
| AHDP04-24-91PN-WTA | Amphenol Sine Systems Corp | 16 | 889-AHDP04-24-91PN-WTA-ND | €11.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.56000 | €13.56 |
| 10 | €11.52800 | €115.28 |
| 25 | €10.80520 | €270.13 |
| 50 | €10.28960 | €514.48 |
| 100 | €9.79880 | €979.88 |
| 250 | €9.18568 | €2,296.42 |
| 500 | €8.74774 | €4,373.87 |
| 1.000 | €8.33082 | €8,330.82 |
| Unit Price without VAT: | €13.56000 |
|---|---|
| Unit Price with VAT: | €16.27200 |



