Parametric Equivalent
Parametric Equivalent

AHDP04-24-91PN-SRA | |
|---|---|
DigiKey Part Number | 889-AHDP04-24-91PN-SRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-91PN-SRA |
Description | SIZE 24, 9 POSITION ISOBUS RECEP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-91PN-SRA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-91 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (2), 12 (2), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHDP04-24-91PN-WTA | Amphenol Sine Systems Corp | 16 | 889-AHDP04-24-91PN-WTA-ND | €11.95000 | Parametric Equivalent |
| AHDP04-24-91PR-STA | Amphenol Sine Systems Corp | 0 | 889-AHDP04-24-91PR-STA-ND | €13.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.51000 | €11.51 |
| 10 | €9.77800 | €97.78 |
| 25 | €9.16640 | €229.16 |
| 50 | €8.72860 | €436.43 |
| 100 | €8.31200 | €831.20 |
| 250 | €7.79200 | €1,948.00 |
| 500 | €7.42048 | €3,710.24 |
| 1.000 | €7.06673 | €7,066.73 |
| Unit Price without VAT: | €11.51000 |
|---|---|
| Unit Price with VAT: | €13.81200 |



