Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SADD104S0GMTG | |
|---|---|
DigiKey Part Number | 4306-SADD104S0GMTG-ND |
Manufacturer | |
Manufacturer Product Number | SADD104S0GMTG |
Description | SADD104S0GMTG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 104 HD, Female To D-Sub, 104 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Amphenol Positronic | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Connector Saver | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 104 HD, Female | Voltage Rating 300 V |
Convert From (Adapter End) D-Sub, 104 HD, Male | Current Rating (Amps) 5 A |
Number of Rows 5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SADD104S0GM0D | Amphenol Positronic | 0 | 4306-SADD104S0GM0D-ND | €1,063.38500 | Parametric Equivalent |
| SADD104S0GM0D/AA | Amphenol Positronic | 0 | 4306-SADD104S0GM0D/AA-ND | €1,063.38500 | Parametric Equivalent |
| SADD104S0GM0G | Amphenol Positronic | 0 | 4306-SADD104S0GM0G-ND | €858.25000 | Parametric Equivalent |
| SADD104S0GM0G/AA | Amphenol Positronic | 0 | 4306-SADD104S0GM0G/AA-ND | €1,057.36400 | Parametric Equivalent |
| SADD104S0GMEG | Amphenol Positronic | 0 | 4306-SADD104S0GMEG-ND | €888.67700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €876.95900 | €8,769.59 |
| Unit Price without VAT: | €876.95900 |
|---|---|
| Unit Price with VAT: | €1,052.35080 |

