SADD104S0GMTG/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,063.38500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,063.38500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €858.25000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,057.36400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €888.67700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,094.85000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €876.95900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,100.85800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €1,100.85800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €888.67700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €888.67700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €907.61800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €907.61800
Datasheet
Image for SADD104S0GMTG/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SADD104S0GMTG/AA

DigiKey Part Number
4306-SADD104S0GMTG/AA-ND
Manufacturer
Manufacturer Product Number
SADD104S0GMTG/AA
Description
SADD104S0GMTG/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 104 HD, Female To D-Sub, 104 HD, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Amphenol Positronic
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Connector Saver
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 104 HD, Female
Voltage Rating
300 V
Convert From (Adapter End)
D-Sub, 104 HD, Male
Current Rating (Amps)
5 A
Number of Rows
5
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SADD104S0GM0DAmphenol Positronic04306-SADD104S0GM0D-ND€1,063.38500Parametric Equivalent
SADD104S0GM0D/AAAmphenol Positronic04306-SADD104S0GM0D/AA-ND€1,063.38500Parametric Equivalent
SADD104S0GM0GAmphenol Positronic04306-SADD104S0GM0G-ND€858.25000Parametric Equivalent
SADD104S0GM0G/AAAmphenol Positronic04306-SADD104S0GM0G/AA-ND€1,057.36400Parametric Equivalent
SADD104S0GMEGAmphenol Positronic04306-SADD104S0GMEG-ND€888.67700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1,080.41300€10,804.13
Unit Price without VAT:€1,080.41300
Unit Price with VAT:€1,296.49560