
PT15RH06-104A2020-E-S | |
|---|---|
DigiKey Part Number | 1993-PT15RH06-104A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15RH06-104A2020-E-S |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15LH05-104A2020-S | Amphenol Piher Sensing Systems | 9.674 | 1993-1187-ND | €0.59000 | Parametric Equivalent |
| PT15LH06-104A2020-S | Amphenol Piher Sensing Systems | 948 | 1993-PT15LH06-104A2020-S-ND | €0.56000 | Parametric Equivalent |
| PT15MH05-104A2020-S | Amphenol Piher Sensing Systems | 5.198 | 1993-PT15MH05-104A2020-S-ND | €0.65000 | Parametric Equivalent |
| PT15NH02-104A2020-S | Amphenol Piher Sensing Systems | 4.746 | 1993-1191-ND | €0.59000 | Parametric Equivalent |
| PT15NH05-104A2020-S | Amphenol Piher Sensing Systems | 3.111 | 1993-PT15NH05-104A2020-S-ND | €0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.50200 | €5.02 |
| 25 | €0.46920 | €11.73 |
| 50 | €0.44540 | €22.27 |
| 100 | €0.42260 | €42.26 |
| 250 | €0.39416 | €98.54 |
| 500 | €0.37382 | €186.91 |
| 1.000 | €0.35446 | €354.46 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

