
PT15NH02-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1191-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH02-104A2020-S |
Description | TRIMMER 100K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN15-C100NB10 | Same Sky (Formerly CUI Devices) | 999 | 2223-PTN15-C100NB10-ND | €0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.49200 | €4.92 |
| 25 | €0.45800 | €11.45 |
| 50 | €0.43320 | €21.66 |
| 100 | €0.40970 | €40.97 |
| 250 | €0.38052 | €95.13 |
| 500 | €0.35972 | €179.86 |
| 1.000 | €0.33994 | €339.94 |
| 5.000 | €0.29793 | €1,489.65 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

