
PT10LH01-105A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-105A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-105A2020-PM-S |
Description | TRIMMER 1M OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LH01-105A2020-S | Amphenol Piher Sensing Systems | 19.712 | 1993-1109-ND | €0.46000 | Parametric Equivalent |
| PT10MH01-105A1010-PM-S | Amphenol Piher Sensing Systems | 2.159 | 1993-1074-ND | €0.59000 | Parametric Equivalent |
| PT10MH01-105A2020-S | Amphenol Piher Sensing Systems | 72 | 1993-PT10MH01-105A2020-S-ND | €0.48000 | Parametric Equivalent |
| PT10MH02-105A2020-I-PM-S | Amphenol Piher Sensing Systems | 6.357 | 1993-1071-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.36200 | €3.62 |
| 25 | €0.33880 | €8.47 |
| 50 | €0.32160 | €16.08 |
| 100 | €0.30520 | €30.52 |
| 250 | €0.28472 | €71.18 |
| 500 | €0.27008 | €135.04 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

