1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LH01-105A2020-S

DigiKey Part Number
1993-1109-ND
Manufacturer
Manufacturer Product Number
PT10LH01-105A2020-S
Description
TRIMMER 1M OHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.712
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.38600€3.86
25€0.35920€8.98
50€0.34000€17.00
100€0.32160€32.16
250€0.29872€74.68
500€0.28240€141.20
2.000€0.25222€504.44
6.000€0.23049€1,382.94
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200