
M85049/91-21T | |
|---|---|
DigiKey Part Number | 623-M85049/91-21T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/91-21T |
Description | CONN CABLE CLAMP SZ21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 21 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Composite |
Series | Plating Bright Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Clamp Screws, Detented |
Type Cable Clamp | Includes 3 pcs - 1 Cable Clamp, 2 Screws |
Cable Opening 0.698" (17.73mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.642" (41.71mm) | Base Product Number |
Shell Size - Insert 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.69000 | €40.69 |
| 10 | €34.58800 | €345.88 |
| 25 | €32.42320 | €810.58 |
| 50 | €30.87640 | €1,543.82 |
| 100 | €29.40430 | €2,940.43 |
| 250 | €27.56580 | €6,891.45 |
| Unit Price without VAT: | €40.69000 |
|---|---|
| Unit Price with VAT: | €48.82800 |


