
M85049/91-25T | |
|---|---|
DigiKey Part Number | 623-M85049/91-25T-ND |
Manufacturer | |
Manufacturer Product Number | M85049/91-25T |
Description | CONN CABLE CLAMP SZ25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 25 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Composite |
Series | Plating Bright Cadmium |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Clamp Screws, Detented |
Type Cable Clamp | Includes 3 pcs - 1 Cable Clamp, 2 Screws |
Cable Opening 0.850" (21.59mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.890" (48.01mm) | Base Product Number |
Shell Size - Insert 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.39000 | €44.39 |
| 10 | €37.73300 | €377.33 |
| 25 | €35.37200 | €884.30 |
| 50 | €33.68460 | €1,684.23 |
| 100 | €32.07880 | €3,207.88 |
| 250 | €30.07320 | €7,518.30 |
| Unit Price without VAT: | €44.39000 |
|---|---|
| Unit Price with VAT: | €53.26800 |



