Terminal Plug, Female Socket Connector Crimp 2/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPC70BSO4

DigiKey Part Number
SLPPC70BSO4-ND
Manufacturer
Manufacturer Product Number
SLPPC70BSO4
Description
10.3MM SURLOK PLUS R/A PLUG FOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
2/0 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€22.30000€22.30
10€18.95400€189.54
25€17.76720€444.18
50€16.91940€845.97
100€16.11240€1,611.24
250€15.10476€3,776.19
500€14.38482€7,192.41
Manufacturers Standard Package
Unit Price without VAT:€22.30000
Unit Price with VAT:€26.76000