
SLPPC70BSO3 | |
|---|---|
DigiKey Part Number | SLPPC70BSO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPPC70BSO3 |
Description | 10.3MM SURLOK PLUS R/A PLUG FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Plug, Female Socket Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Plug, Female Socket | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.17000 | €24.17 |
| 10 | €20.54100 | €205.41 |
| 25 | €19.25520 | €481.38 |
| 50 | €18.33660 | €916.83 |
| 100 | €17.46210 | €1,746.21 |
| 250 | €16.37004 | €4,092.51 |
| 500 | €15.58986 | €7,794.93 |
| Unit Price without VAT: | €24.17000 |
|---|---|
| Unit Price with VAT: | €29.00400 |


