
HM2R03PA5101N9 | |
|---|---|
DigiKey Part Number | HM2R03PA5101N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2R03PA5101N9 |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style C 11 | Voltage Rating 500V |
Number of Positions 55 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide, Lower Shield, Upper Shield |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2R03PA5101N9LF | Amphenol CS (FCI) | 668 | 609-HM2R03PA5101N9LF-ND | €3.75000 | Direct |
| 352115-1 | TE Connectivity AMP Connectors | 0 | A115179-ND | €4.75298 | Similar |
| 5352115-1 | TE Connectivity AMP Connectors | 0 | A97815-ND | €8.14000 | Similar |











